OSRAM 4058075433328 LED SUPERSTAR R80 4.9W 927 E27 Bulb

MPN
4058075433328
Brand
OSRAM
Order Code
41-0584
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £8.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

Dimmable LED reflector bulbs R80 with retrofit screw base. Product Features: Professional LED alternative to halogen lamps. Good colour rendering index Ra: ? 80. Dimmable mercury-free lamps. Product advantages: Very long service life of up to 25,000 h. Low energy consumption. Easy replacement of halogen lamps thanks to compact design. Instant 100% light, no warm up time. Applications: Display cabinets and shop windows. Museums, galleries. Hospitality. Living spaces. For marking down stages, doors, stairs, etc. For outdoor use only in suitable lamps.
Type Reflector bulb
Colour 2700K
Dimmable Yes
Base E-27
Operating Voltage 230V
Circuits 100000
Colour rendering 927
Colour Rendering Index 90 Ra
Colour Temperature Range 2700 K
Diameter 80mm
Dim (Ø x L) 80 mm x 113 mm
Energy Consumption 6 kWh/1000h
Energy efficiency rating G (A - G)
Equivalent to power rating 60W
Length 113mm
Luminous Flux 350lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 25000h
Radiation Angle 36°
Rating 5.9W
Version matte
Weight 0.110000kg

Reviews

Be the first to submit a review

Trustpilot