OSRAM 4058075432932 LED SPECIAL T26 4.2W 827 Clear E14 Bulb

MPN
4058075432932
Brand
OSRAM
Order Code
41-0438
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.39
10+ £5.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Special LED lamps for refrigerators. Product features: Mercury-free lamps. Product advantages: Low energy consumption. Good all-round light emission. Application areas: Small designer lights. Household refrigerators. Sewing machines. Outdoor applications only in suitable lamps.
Type Bulb shape
Colour 2700K
Dimmable No
Base E14
Operating Voltage 230V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 25mm
Dim (Ø x L) 25 mm x 80 mm
Energy Consumption 5 kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 40W
Length 80mm
Luminous Flux 470lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Rack size 483 mm (19")
Radiation Angle 300°
Rating 4.2W
Version clear
Weight 0.010000kg

Reviews

Be the first to submit a review

Trustpilot