OSRAM 4058075432819 LED SPECIAL T26 1W 824 Clear E14 Bulb

MPN
4058075432819
Brand
OSRAM
Order Code
41-0434
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Small LED special lamps with E14 screw socket. Product features: An LED alternative to conventional high voltage lamps. Good light quality; colour rendering index Ra: ? 80; constant colour location. Product advantages: Extremely small design. Good all-round light radiation. Ideal for decorative and free-burning application Long life of up to 15,000 h. Application areas: Household refrigerators. For atmospheric lighting accents in living rooms and party rooms. Small designer lights. Sewing machines. For outdoor use only in suitable lamps.
Type Spiral shape
Colour 2400K
Dimmable No
Base E14
Operating Voltage 230V
Circuits 100000
Colour rendering 824
Colour Rendering Index 80 Ra
Colour Temperature Range 2400 K
Diameter 26mm
Dim (Ø x L) 26 mm x 63 mm
Energy Consumption 1 kWh/1000h
Energy efficiency rating G (A - G)
Equivalent to power rating 5W
Length 63mm
Luminous Flux 0.9lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Rack size 483 mm (19")
Radiation Angle 300°
Rating 1W
Version clear
Weight 0.010000kg

Reviews

Be the first to submit a review

Trustpilot