OSRAM 4058075432574 LED LINE R7S DIM 18.2W 827 Clear R7s Bulb

MPN
4058075432574
Brand
Osram
Order Code
41-0243
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £16.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 166 in stock

Dimmable LED-lamps with R7s-retrofit socket. Product features: Dimmable (on many commercially available dimmers). LED alternative to conventional R7s lamps Good light quality; colour rendering index Ra: ? 80; constant colour location. Product benefits: Fits into most R7s lamps through non-central sockets. Good all-round light radiation. Lower heat generation (compared to the standard reference product). Very long life of up to 25,000 h. Applications: General lighting at ambient temperatures of –20…+40 °C. For outdoor use only in suitable lamps.
Type Bulb shape
Colour White
Dimmable Yes
Base R7s
Operating Voltage 230V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 28mm
Dim (Ø x L) 28 mm x 118 mm
Energy Consumption 19 kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 150W
Length 118mm
Luminous Flux 2452lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 25000h
Radiation Angle 360°
Rating 18.2W
Total luminous flux 2452.00lm
Version clear
Weight 95g

Reviews

Be the first to submit a review

Trustpilot