OSRAM 4058075432512 LED LINE R7S DIM 9.5W 827 Clear R7s Bulb

MPN
4058075432512
Brand
Osram
Order Code
41-0244
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £11.48 £9.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

Dimmable LED-lamps with R7s-retrofit socket. Product features: Dimmable (on many commercially available dimmers). LED alternative to conventional R7s lamps Good light quality; colour rendering index Ra: ? 80; constant colour location. Product benefits: Fits into most R7s lamps through non-central sockets. Good all-round light radiation. Lower heat generation (compared to the standard reference product). Very long life of up to 25,000 h. Applications: General lighting at ambient temperatures of –20…+40 °C. For outdoor use only in suitable lamps.
Type Bulb shape
Colour White
Dimmable Yes
Base R7s
Operating Voltage 230V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 29mm
Dim (Ø x L) 29 mm x 78 mm
Energy Consumption 10 kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 75W
Length 78mm
Luminous Flux 1055lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 25000h
Radiation Angle 300°
Rating 9.5W
Total luminous flux 1055.00lm
Version clear
Weight 0.06kg

Reviews

Be the first to submit a review

Trustpilot