OSRAM 4058075430938 LED SUPERSTAR CLASSIC P 4.9W 827 Frosted E14 Bulb

MPN
4058075430938
Brand
Osram
Order Code
41-0554
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £5.22 £4.44
10+ £4.19
50+ £4.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Dimmable LED-lamps, classical mini-ball shape. Product features: LED alternative to conventional lamps. Good light quality; colour rendering index Ra: ? 80; constant colour location. High colour consistency: ? 6 SDCM (threshold unit). Dimmable mercury-free lamps. Product benefits: Low energy consumption. High colour consistency due to tight binding. Easy replacement of classic lamps thanks to compact design. Areas of application: Applications in household. General lighting. For outdoor use only in suitable lamps.
Type Pear shape
Colour White
Dimmable Yes
Base E14
Operating Voltage 230V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 45mm
Dim (Ø x L) 45 mm x 80 mm
Energy Consumption 5 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 40W
Length 80mm
Luminous Flux 470lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 25000h
Radiation Angle 240°
Rating 4.9W
Total luminous flux 470.00lm
Version matte
Weight 18g

Reviews

Be the first to submit a review

Trustpilot