OSRAM 4058075430853 LED Retrofit RGBW Lamps + RC 4.9W 827 Frosted E14 Bulb

MPN
4058075430853
Brand
Osram
Order Code
41-0422
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £8.75 £7.44
10+ £6.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Consumer LED RGBW lamps with remote control. Product features: Lifetime: Up to 25,000 h. Allows you to control colours, saturation, and dim levels. Large area adjustable light colours including white. Four dynamic effects: Flash, strobe, smooth, mode. Product benefits: Easy installation. Up to 80 % less energy consumption compared to conventional incandescent lamps. Individual control. No app or smartphone required to control the lamp. Comfortable and intuitive infrared remote control. Switch, dim in 4 steps and colour setting by pressing a button. colour loops for dynamic colour change. Application areas: Applications in the household.
Type Candle shape
Colour White
Dimmable Yes
Base E14
Operating Voltage 230V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Energy Consumption 5 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 40W
Length 107mm
Luminous Flux 470lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 25000h
Radiation Angle 200°
Rating 4.9W
Total luminous flux 470.00lm
Version matte
Weight 25g

Reviews

Be the first to submit a review

Trustpilot