OSRAM 4058075430839 LED Retrofit RGBW Lamps + RC 4.2W 827 Frosted E14 Bulb

MPN
4058075430839
Brand
Osram
Order Code
41-0421
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £7.95 £6.82
10+ £6.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Consumer LED RGBW lamps with remote control. Product features: Lifetime: Up to 25,000 h. Allows you to control colours, saturation, and dim levels. Large area adjustable light colours including white. Four dynamic effects: Flash, strobe, smooth, mode. Product benefits: Easy installation. Up to 80 % less energy consumption compared to conventional incandescent lamps. Individual control. No app or smartphone required to control the lamp. Comfortable and intuitive infrared remote control. Switch, dim in 4 steps and colour setting by pressing a button. colour loops for dynamic colour change. Application areas: Applications in the household.
Type Pear shape
Colour 2700K
Dimmable Yes
Base E14
Operating Voltage 230V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 40.4mm
Dim (Ø x L) 40.4 mm x 91 mm
Energy Consumption 4 kWh/1000h
Energy efficiency rating G (A - G)
Equivalent to power rating 25W
Length 91mm
Luminous Flux 250lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 25000h
Rating 4.2W
Version matte
Weight 0.020000kg

Reviews

Be the first to submit a review

Trustpilot