OSRAM 4058075429727 LED BASE CLASSIC P 4.9W 840 Frosted E14 Bulb

MPN
4058075429727
Brand
Osram
Order Code
41-0060
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £3.98
10+ £3.75
50+ £3.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

LED lamps, classic mini-ball shape. Lower heat generation (compared to the standard reference product). Very low power consumption. Shock and vibration-proof thanks to LED technology. No UV and IR-close components in the light beam. Instant 100% light, no warm-up time. Simple exchange with conventional bulbs. Application areas: General lighting. Applications in the household. Outdoor use only in outdoor lights (at least IP65).
Type Pear shape
Colour White
Dimmable No
Base E14
Operating Voltage 230V
Circuits 100000
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Current Consumption 43mA
Diameter 45mm
Dim (Ø x L) 45 mm x 82 mm
Durability rating 15000h
Energy Consumption 5 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 40W
Ignition time 0.50s
Length 82mm
Luminous Flux 470lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 10000h
Radiation Angle 200°
Rated luminous flux 470lm
Rating 4.9W
Version matte
Weight 18g

Reviews

Be the first to submit a review

Trustpilot