OSRAM 4058075429680 LED BASE CLASSIC B 4.9W 840 Frosted E14 Bulb

MPN
4058075429680
Brand
Osram
Order Code
41-0056
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £4.03
10+ £3.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

LED lamps, classic mini-shaped. Product features: Professional LED lamps for mains voltage. Not suitable for use on dimmers. Good colour reproduction (Ra ≥ 80) and colour stability over the entire lamp life. Socket: E14, B22d. Mercury-free lamps. Product advantages: Lower heat generation (compared to the standard reference product). Very low power consumption. Shock and vibration-proof thanks to LED technology. No UV and IR-close components in the light beam. Instant 100% light, no warm-up time. Simple exchange with conventional bulbs. Application areas: General lighting. Applications in the household. Chandelier. Outdoor use only in outdoor lights (at least IP65).
Type Candle shape
Colour White
Dimmable No
Base E14
Operating Voltage 230V
Circuits 100000
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000 K
Current Consumption 43mA
Diameter 37mm
Dim (Ø x L) 37 mm x 100 mm
Durability rating 15000h
Energy Consumption 5 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 40W
Ignition time 0.50s
Length 100mm
Luminous Flux 470lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.5
Product lifespan approx 10000h
Radiation Angle 220°
Rated luminous flux 470lm
Rating 4.9W
Version matte
Weight 20g

Reviews

Be the first to submit a review

Trustpilot