OSRAM 4058075428447 LED STAR STICK 8.5W 827 Frosted E27 Bulb

MPN
4058075428447
Brand
Osram
Order Code
41-0538
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

LED lamps, classic rod shape. Product features: LED alternative to conventional lamps. Good light quality; colour rendering index Ra: ≥ 80; constant colour location. Mercury-free lamps. Product advantages: Low energy consumption. Attractive lamp design. Areas of application: Living spaces, especially when the lamp is visible. Wherever compact, efficient lamps are needed. With high demands on the service life and switching strength.
Type Bulb shape
Colour 2700K
Dimmable No
Base E-27
Operating Voltage 230V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 36mm
Dim (Ø x L) 36 mm x 114 mm
Energy Consumption 8 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 60W
Length 114mm
Luminous Flux 806lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Rating 8W
Version matte
Weight 116g

Reviews

Be the first to submit a review

Trustpilot