OSRAM 4058075428362 LED STAR STICK 8.5W 827 Frosted E14 Bulb

MPN
4058075428362
Brand
Osram
Order Code
41-0537
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £5.68 £4.83
10+ £4.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

LED lamps, classical rod form. Product features: LED alternative to conventional lamps. Good light quality; colour rendering index Ra: ? 80; constant colour location. Mercury-free lamps Product benefits: Low energy consumption. Attractive lamp design. Areas of application: Living rooms, especially when the lamp is visible. Wherever compact, efficient lamps are needed In high requirements for the durability and switching strength.
Type Bulb shape
Colour White
Dimmable No
Base E14
Operating Voltage 230V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 37.2mm
Dim (Ø x L) 37.2 mm x 115 mm
Energy Consumption 8 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 60W
Length 115mm
Luminous Flux 806lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Radiation Angle 200°
Rating 8W
Total luminous flux 806.00lm
Version matte
Weight 0.04kg

Reviews

Be the first to submit a review

Trustpilot