OSRAM 4058075428287 LED DAYLIGHT SENSOR CLASSIC A 10W 827 Frosted E27 Bulb

MPN
4058075428287
Brand
OSRAM
Order Code
41-0145
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

LED DAYLIGHT SENSOR CLASSIC A. LED special lamp with light sensor, classic piston shape. Application areas: Use outdoors only in outdoor lights (at least IP65), places that must be permanently lit in the dark.
Type Bulb shape
Colour 2700K
Dimmable No
Base E-27
Operating Voltage 230V
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Durability rating 25000h
Energy Consumption 10 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 75W
Length 112mm
Luminous Flux 1055lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 25000h
Radiation Angle 200°
Rated luminous flux 1055lm
Rating 10W
Version matte
Weight 34g

Reviews

Be the first to submit a review

Trustpilot