OSRAM 4058075305038 LED Retrofit CLASSIC A 17W 840 Frosted E27 Bulb

MPN
4058075305038
Brand
Osram
Order Code
41-0312
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Was Unit Price (Ex VAT)
1+ £16.49 £14.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

LED lamps, classic piston shape. Product features: Professional LED lamps for mains voltage. Not dimmable. Mercury-free lamps. Lifetime: Up to 15,000 h. Beam angle: Up to 300°. Product advantages: Lamps with innovative LED "filament" technology. Design, dimensions, luminous flux comparable to incandescent or halogen lamps. Very low power consumption. No UV and IR-close components in the light beam. Instant 100% light, no warm-up time. Application areas: Applications in the household. General lighting. Outdoor use only in outdoor lights (at least IP65). ideal for decorative fixtures.
Type Pear shape
Colour 4000K
Dimmable No
Base E-27
Operating Voltage 230V
Circuits 100000
Colour rendering 840
Colour Rendering Index 80 Ra
Colour Temperature Range 4000K
Current Consumption E27
Diameter 70.0mm
Dim (Ø x L) 70.0 mm x 118 mm
Durability rating 15000h
Energy Consumption 17 kWh/1000h
Energy efficiency rating D (A - G)
Equivalent to power rating 150W
Length 118mm
Luminous Flux 2452lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Radiation Angle 330°
Rated luminous flux 2500lm
Rating 17W
Version matte
Weight 45g

Reviews

Be the first to submit a review

Trustpilot