OSRAM 4058075304277 LED STAR CLASSIC A 13W 865 Frosted E27 Bulb

MPN
4058075304277
Brand
Osram
Order Code
41-0446
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £7.49 £6.37
10+ £5.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

LED lamps, classic piston shape. Product features: LED alternative to conventional lamps. Mercury-free lamps. Product advantages: Low energy consumption. Simple replacement of classic lamps thanks to compact design. Instant 100% light, no warm-up time. Application areas: Applications in the household. General lighting. Outdoor applications only in suitable lamps.
Type Pear shape
Colour 6500K
Dimmable No
Base E-27
Operating Voltage 230V
Circuits 100000
Colour rendering 865
Colour Rendering Index 80 Ra
Colour Temperature Range 6500 K
Diameter 60mm
Dim (Ø x L) 60 mm x 118 mm
Energy Consumption 13 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 100W
Length 118mm
Luminous Flux 1521lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Radiation Angle 180°
Rating 13W
Version matte
Weight 32g

Reviews

Be the first to submit a review

Trustpilot