OSRAM 4058075293496 Vintage 1906® LED CLASSIC P 4W 824 Gold E14 Bulb

MPN
4058075293496
Brand
Osram
Order Code
41-0870
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.25 £5.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

LED Lamps, Vintage Edition. Product features: LED lamps for mains voltage. Mercury-free lamps. Lifetime: Up to 15,000 h. Beam angle: Up to 360°. Product advantages: Very low energy consumption. Instant 100% light, no warm-up time. Easy replacement of standard bulbs. Lamps with innovative LED"""filament"" technology. Application areas: Applications in the household. General lighting. Outdoor use only in outdoor lights (at least IP65). ideal for decorative fixtures.
Type Teardrop shape
Colour 2400K
Dimmable No
Base E14
Operating Voltage 230V
Circuits 100000
Colour rendering 824
Colour Rendering Index 80 Ra
Colour Temperature Range 2400K
Current Consumption E14
Diameter 45.0mm
Dim (Ø x L) 45.0 mm x 78.0 mm
Durability rating 15000h
Energy Consumption 4 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 35W
Length 78mm
Luminous Flux 420lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Radiation Angle 320°
Rated luminous flux 420lm
Rating 4W
Version clear
Weight 18g

Reviews

Be the first to submit a review

Trustpilot