OSRAM 4058075269927 Vintage 1906® LED CLASSIC GLOBE 4W 818 Smoke E27 Bulb

MPN
4058075269927
Brand
Osram
Order Code
41-0868
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £25.37 £21.56
10+ £20.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

LED Lamps, Vintage Edition. Product features: LED lamps for mains voltage. Mercury-free lamps. Lifetime: Up to 15,000 h. Beam angle: Up to 360°. Product advantages: Very low energy consumption. Instant 100% light, no warm-up time. Easy replacement of standard bulbs. Lamps with innovative LED"""filament"" technology. Application areas: Applications in the household. General lighting. Outdoor use only in outdoor lights (at least IP65). ideal for decorative fixtures.
Type Globe shape
Colour Grey
Dimmable No
Base E-27
Operating Voltage 230V
Circuits 100000
Colour rendering 818
Colour Rendering Index 80 Ra
Colour Temperature Range 1800K
Current Consumption E27
Diameter 200.0mm
Dim (Ø x L) 200.0 mm x 283.0 mm
Durability rating 15000h
Energy Consumption 4 kWh/1000h
Energy efficiency rating G (A - G)
Equivalent to power rating 15W
Length 283.0mm
Luminous Flux 110lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Radiation Angle 330°
Rated luminous flux 110lm
Rating 4W
Total luminous flux 150.00lm
Version clear
Weight 280g

Reviews

Be the first to submit a review

Trustpilot