OSRAM 4058075233263 LED STAR PAR16 2.6W 827 GU10 Bulb

MPN
4058075233263
Brand
OSRAM
Order Code
41-0508
Country of Origin
China
View Full Product Range (32)

Discontinued


PAR16 LED reflector lamps with retrofit plug base. Product features: LED alternative to conventional high-voltage lamps. Mercury-free lamps. Product advantages: Low energy consumption. Simple replacement of halogen lamps by compact design in full glass and single lens. Instant 100% light, no warm-up time. Ideal for economical spot lighting. Areas of application: Shops. Hospitality. Museums, galleries. Living spaces. As a downlight for marking corridors, doors, stairs, etc. Spot lighting for light accents. Radiate heat-sensitive objects such as food, plants, etc. Outdoor applications only in suitable lamps.
Type Reflector bulb
Colour Transparent
Dimmable No
Base GU10
Operating Voltage 230V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 50mm
Dim (Ø x L) 50 mm x 52 mm
Energy Consumption 3 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 35W
Length 52mm
Luminous Flux 230lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Rack size 483 mm (19")
Radiation Angle 36°
Rating 2.6W
Total luminous flux 230.00lm
Version clear
Weight 37g

Trustpilot