OSRAM 4058075157941 LED BASE PAR16 2.6W 827 GU10 Bulb

MPN
4058075157941
Brand
OSRAM
Order Code
41-0064
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

LED reflector lamps PAR16 with retrofit pin base. LED-lamps for mains voltage. Not dimmable. Base GU10. Mercury-free lamps Product benefits: Ideal for economical spot lighting. Alternative to high-voltage halogen lamps. Very low power consumption. No UV and IR-related parts in the light beam. Shock- and vibration-proof thanks to LED technology. Professional thermal management Applications: Spot lighting for light accents. Domestic applications. Illuminate heat-sensitive objects such as food, plants, etc. For outdoor use only in suitable outdoor lamps. For marking down stages, doors, stairs, etc. For atmospheric lighting accents in living rooms and party rooms. Living spaces, especially if the lamp is visible.
Type Reflector bulb
Colour Clear
Dimmable Yes
Base GU10
Operating Voltage 230V
Bulb shape PAR16
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 50mm
Dim (Ø x H) 50 mm x 50 mm
Energy Consumption 3.00 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 35W
Height 50mm
LEDs 5
Length 54mm
Light intensity 400cd
Product lifespan approx 10000h
Rating 2.6W
Total luminous flux 230lm
Weight 40g

Reviews

Be the first to submit a review

Trustpilot