OSRAM 4058075127357 LED STAR CLASSIC A 8W 827 Frosted E27 Bulb

MPN
4058075127357
Brand
Osram
Order Code
41-0459
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

OSRAM 4058075127357 LED STAR CLASSIC A 8W 827 Frosted E27 Bulb, designed to blend efficiency with style. Offering an inviting warm white light (2700K), this energy-saving LED bulb consumes just 8 watts while delivering a brilliant 806 lumens, making it the perfect eco-friendly choice for any room in your home or office
Type Pear shape
Colour 2700K
Dimmable No
Base E-27
Operating Voltage 230V
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Current Consumption 0.07A
Diameter 60mm
Dim (Ø x L) 60 mm x 112 mm
Durability rating 15000h
Energy Consumption 9 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 60W
Ignition time 0.50s
Length 112mm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.5
Product lifespan approx 15000h
Rack size 483 mm (19")
Radiation Angle 200°
Rated luminous flux 806lm
Rating 8.5W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Version matte
Weight 29g

Reviews

Be the first to submit a review

Trustpilot