OSRAM 4058075125940 LED SUPERSTAR R50 5.9W 927 E14 Bulb

MPN
4058075125940
Brand
OSRAM
Order Code
41-0582
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £8.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

Dimmable LED reflector lamps R50 with retrofitted screw socket. Product Features: Professional LED alternative to halogen lamps. Good colour reproduction: Up to Ra 90. Dimmable mercury-free lamps. Product advantages: Very long service life of up to 25,000 h. Low energy consumption. Easy replacement of halogen lamps thanks to compact design. Instant 100% light, no warm up time. Applications: Display cabinets and shop windows. Museums, galleries. Exhibition rooms. Hospitality. Living spaces. For marking down stages, doors, stairs, etc. For outdoor use only in suitable lamps.
Type Reflector bulb
Colour 2700K
Dimmable Yes
Base E14
Operating Voltage 230V
Circuits 100000
Colour rendering 927
Colour Rendering Index 90 Ra
Colour Temperature Range 2700 K
Diameter 53.5mm
Dim (Ø x L) 53.5 mm x 85 mm
Energy Consumption 6 kWh/1000h
Energy efficiency rating G (A - G)
Equivalent to power rating 60W
Length 85mm
Light bulb features dimmable
Luminous Flux 350lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 25000h
Radiation Angle 36°
Rating 5.9W
Version matte
Weight 0.050000kg

Reviews

Be the first to submit a review

Trustpilot