OSRAM 4058075122529 LED STAR CLASSIC A 10W 827 Frosted E27 Bulb

MPN
4058075122529
Brand
Osram
Order Code
41-0441
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £5.49 £4.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Product advantages: Low energy consumption. Simple replacement of classic lamps thanks to compact design. Instant 100% light, no warm-up time. Product features: LED alternative to conventional lamps. Mercury-free lamps. Application areas: Applications in the household. General lighting. Outdoor applications only in suitable lamps.
Type Pear shape
Colour White
Dimmable No
Base E-27
Operating Voltage 230V
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Current Consumption 0.082A
Diameter 60mm
Dim (Ø x L) 60 mm x 115 mm
Durability rating 15000h
Energy Consumption 10 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 75W
Ignition time 0.50s
Length 115mm
Luminous Flux 1055.00lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.5
Product lifespan approx 15000h
Rack size 483 mm (19")
Radiation Angle 180°
Rated luminous flux 1060lm
Rating 10W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 1055.00lm
Version matte
Weight 50g

Reviews

Be the first to submit a review

Trustpilot