OSRAM 4058075114913 LED Retrofit CLASSIC A 6.5W 827 Frosted B22d Bulb

MPN
4058075114913
Brand
Osram
Order Code
41-0319
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £3.93
10+ £3.71
50+ £3.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

LED lamps, classic piston shape. Product features: Professional LED lamps for mains voltage. Not dimmable. Mercury-free lamps. Lifetime: Up to 15,000 h. Beam angle: Up to 300°. Product advantages: Lamps with innovative LED "filament" technology. Design, dimensions, luminous flux comparable to incandescent or halogen lamps. Very low power consumption. No UV and IR-close components in the light beam. Instant 100% light, no warm-up time. Application areas: Applications in the household. General lighting. Outdoor use only in outdoor lights (at least IP65). ideal for decorative fixtures.
Type Pear shape
Colour 2700K
Dimmable No
Base B22d
Operating Voltage 230V
Circuits 100000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700K
Current Consumption B22d
Diameter 60.0mm
Dim (Ø x L) 60.0 mm x 104.0 mm
Durability rating 15000h
Energy Consumption 7 kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 60W
Length 104mm
Luminous Flux 806lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 15000h
Radiation Angle 300°
Rated luminous flux 806lm
Rating 6.5W
Version matte
Weight 31g

Reviews

Be the first to submit a review

Trustpilot