OSRAM 4058075112506 LED Retrofit CLASSIC A 6.5W 827 Frosted E27 Bulb

MPN
4058075112506
Brand
Osram
Order Code
41-0320
Country of Origin
China
View Full Product Range (43)

Discontinued


Product advantages: Lamps with innovative LED filament technology. Design, dimensions, luminous flux comparable to incandescent or halogen lamps. Very low power consumption. No UV and IR-close components in the light beam. Instant 100% light, no warm-up time. Product features: Professional LED lamps for mains voltage. Not dimmable. Mercury-free lamps. Lifetime: Up to 15,000 h. Beam angle: Up to 300°. Application areas: Applications in the household. General lighting. Outdoor applications only in suitable lamps. ideal for decorative fixtures.
Type Pear shape
Colour 2700K
Dimmable No
Base E-27
Operating Voltage 230V
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Current Consumption 0.06A
Diameter 60mm
Dim (Ø x L) 60 mm x 105 mm
Durability rating 15000h
Energy Consumption 7 kWh/1000h
Energy efficiency rating E (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 60W
Ignition time 0.50s
Length 105mm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.5
Product lifespan approx 15000h
Rack size 483 mm (19")
Radiation Angle 300.00°
Rated luminous flux 806lm
Rating 6.5W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Version matte
Weight 31g
Wireless charging No

Trustpilot