OSRAM 4058075112469 LED Retrofit CLASSIC A 4W 827 Frosted E27 Bulb

MPN
4058075112469
Brand
Osram
Order Code
41-0316
Country of Origin
China
View Full Product Range (43)

Discontinued


OSRAM LED Retrofit CLASSIC A Bulb, a perfect blend of energy efficiency and timeless design. Featuring a warm white (2700K) glow, this 4W LED bulb delivers the same brightness as a traditional 40W incandescent bulb while consuming up to 90% less energy.
Type Pear shape
Colour 2700K
Dimmable No
Base E-27
Operating Voltage 230V
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Current Consumption 35mA
Diameter 60mm
Dim (Ø x L) 60 mm x 105 mm
Durability rating 15000h
Energy Consumption 4 kWh/1000h
Energy efficiency rating E (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 40W
Ignition time 0.50s
Length 105mm
Light bulb features Filament
Luminous Flux 470lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.40
Product lifespan approx 15000h
Rack size 483 mm (19")
Radiation Angle 300°
Rated luminous flux 470lm
Rating 4W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Version matte
Weight 32g

Trustpilot