OSRAM 4058075112131 LED STAR CLASSIC GLOBE Dimmable 11W 827 Frosted E27 Bulb

MPN
4058075112131
Brand
Osram
Order Code
41-0472
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £12.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

OSRAM 4058075112131 LED STAR CLASSIC GLOBE Dimmable Bulb, a perfect blend of style and efficiency
Type Globe shape
Colour White
Dimmable Yes
Base E-27
Operating Voltage 230V
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 95mm
Dim (Ø x L) 95 mm x 135 mm
Durability rating 15000h
Energy Consumption 14 kWh/1000h
Energy efficiency rating D (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 100W
Ignition time 0.50s
Length 135mm
Light bulb features dimmable
Luminous Flux 1521lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.50
Product lifespan approx 15000h
Radiation Angle 300°
Rated luminous flux 1521lm
Rating 13.8W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 1521.00lm
Version matte
Weight 54g

Reviews

Be the first to submit a review

Trustpilot