OSRAM 4058075090682 LED BASE CLASSIC B 4.2W 827 Frosted E14 Bulb

MPN
4058075090682
Brand
Osram
Order Code
41-0053
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £15.00 £12.75
10+ £11.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

Ideal for chandeliers, wall sconces, and table lamps, this bulb offers an impressive lifespan of up to 15,000 hours!
Type Candle shape
Colour 2700K
Dimmable No
Base E14
Operating Voltage 230V
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 35mm
Dim (Ø x L) 35 mm x 100 mm
Durability rating 10000h
Energy Consumption 4 kWh/1000h
Energy efficiency rating E (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 40W
Ignition time 0.50s
Length 100mm
Light bulb features Filament
Luminous Flux 470lm
Maximum Temperature +40°C
Min. temperature -20°C
Product lifespan approx 10000h
Radiation Angle 300°
Rated luminous flux 470lm
Rating 4W
Start-up time required to reach 60 % luminous flux (in sec) 1.00s
Version matte

Reviews

Be the first to submit a review

Trustpilot