OSRAM 4058075090460 LED BASE PAR16 4.3W 827 GU10 Bulb pk5

MPN
4058075090460
Brand
OSRAM
Order Code
41-0066
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £17.00 £9.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockContact us for additional stock

With a powerful yet eco-friendly 4.3W output equivalent to traditional 50W halogen pack of 5 bulbs, enjoy stunning, warm white light (2700K) that enhances every corner of your environment.
Type Reflector bulb
Colour 2700K
Dimmable No
Base GU10
Operating Voltage 230V
Circuits 100000
Colour consistency (SDCM) 6
Colour rendering 827
Colour Rendering Index 80 Ra
Colour Temperature Range 2700 K
Diameter 50mm
Dim (Ø x L) 50 mm x 52 mm
Durability rating 15000h
Energy Consumption 5 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 50W
Ignition time 0.50s
Length 52mm
Light intensity 600cd
Luminous Flux 350lm
Maximum Temperature +40°C
Min. temperature -20°C
Power Factor 0.50
Product lifespan approx 10000h
Radiation Angle 36°
Rated luminous flux 350lm
Rating 4.3W
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Weight 37g

Reviews

Be the first to submit a review

Trustpilot