OSRAM 4052899195370 HALOPIN® SUPERSTAR 35 W 230 V G9 Bulb

MPN
4052899195370
Brand
Osram
Order Code
41-0010
Country of Origin
Germany
View Full Product Range (10)

Discontinued


OSRAM HALOPIN® SUPERSTAR 35 W G9 Bulb. Designed for energy efficiency and exceptional brightness, this compact halogen bulb delivers a warm, welcoming glow while consuming less power.
Type Pin base
Colour 2800K
Dimmable Yes
Base G9
Operating Voltage 230V
Diameter 14mm
Dim (Ø x L) 14 mm x 43 mm
Durability rating 2000h
Energy Consumption 35 kWh/year
Energy efficiency rating G (A - G)
EOL luminous flux retention 80%
Equivalent to power rating 40W
Ignition time 0.00s
Length 43mm
Light bulb features dimmable
Luminous Flux 460lm
Mercury content 0.0mg
Power Factor 1.00
Product lifespan approx 2000h
Rated luminous flux 460lm
Rating 35W
Start-up time required to reach 60 % luminous flux (in sec) 0.0s
Weight 2.9g

Trustpilot