OSRAM 4050300854045 Starters 230V AC ( ST 111, ST 171, ST 173) 111 LONGLIFE Bulb

Order Code:

41-0821

Brand: Osram MPN: 4050300854045

Discontinued


The extension of the durability of lamp by 20%.
Type Tube Starter
Voltage 230V
Energy efficiency rating n.a
Diameter 21.5mm
Dimensions (Ø x L) 21.5 mm x 40.3 mm
Length 40.3mm
Max. power 65W
Operating Temperature -20 °C to +80 °C°C
Power (min.) 4W
Power Range 4 up to 65 W
Rack size 483 mm (19")

You may also like


Trustpilot