Easter opening times here

OSRAM 4050300517933 LUMILUX® T8 58 W/865 Tube

Standard range
Order Code:

41-0726

Brand: Osram MPN: 4050300517933 EAN-13: 4050300517933
Qty Unit Price (Ex VAT)
1+ £3.17
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
158 in stock, despatched in 4 working days

OSRAM 4050300517933 LUMILUX® T8 58 W/865 Tube, a premium lighting solution designed to illuminate your space with exceptional clarity and energy efficiency.
Type Tube Bulb
(Ø) 26mm
Base G13
Colour Daylight white
Colour rendering 865
Colour rendering index 80 Ra
Colour temperature (Kelvin) 6500K
Dim (Ø x L) 26 mm x 1514.2 mm
Durability rating 20000h
Energy consumption 62 kWh/1000h
Energy efficiency rating G (A - G)
Equivalent to power rating 0W
Factory colour Daylight white
Length 1514.2mm
Lifespan 20000h
Light bulbshape Tube shape
Luminous flux 5000lm
Mercury content 2.9mg
Operating Temperature 25.0°C
Power 58W
Power Rating 58W
Product lifespan approx 20000h
Rated luminous flux 5000lm
Total luminous flux 5000lm
Weight 207g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot