OSRAM 4050300342306 OSRAM DULUX® T/E PLUS 26 W/830 Bulb

Order Code:

41-0777

Brand: Osram MPN: 4050300342306
Qty Unit Price (Ex VAT)
1+ £7.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Very well suitable for compact lamps, such as panel-mounted down-lights in private and professional applications.
Type Tube shape
Colour 3000K
Dimmable No
Base GX24q-3
Colour rendering 830
Colour Rendering Index 80 Ra
Diameter 12mm
Dim (Ø x L) 12 mm x 131.5 mm
Energy efficiency rating G (A - G)
Length 131.5mm
Lifespan 20000h
Luminous Flux 1750lm
Mercury content 2.6mg
Operating Temperature 25.0°C
Product lifespan approx 20000h
Rated luminous flux 1800lm
Rating 26W
Total luminous flux 1800lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot