OSRAM 4050300281179 VIALOX® NAV®-T SUPER 4Y® 50400 W 400 W SUPER 4Y Bulb

MPN
4050300281179
Brand
Osram
Order Code
41-0846
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £35.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

OSRAM 4050300281179 VIALOX® NAV®-T SUPER 4Y® 400 W Bulb, designed for optimal performance and energy efficiency.
Type Tube shape
Colour 2000K
Dimmable Yes
Base E40
Operating Voltage 230V/50 Hz
Diameter 47mm
Dim (Ø x L) 47 mm x 285 mm
Energy Consumption 440 kWh/1000h
Energy efficiency rating E (A - G)
Length 285mm
Lifespan 32000h
Luminous Flux 48000lm
Product lifespan approx 32000h
Rating 400W
Total luminous flux 56500lm
Weight 0.150000kg

Reviews

Be the first to submit a review

Trustpilot