Christmas Opening Hours and Delivery Dates here

OSRAM 4050300064000 Starters 230V AC ( ST 111, ST 171, ST 173) 111 LONGLIFE Bulb

Order Code:

41-0819

Brand: Osram MPN: 4050300064000
  • Quickly find another product in this range by Operating Temperature:

    -20 °C to +80 °C°C -20 to +80° C°C
Qty Unit Price (Ex VAT)
5+ £1.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

OSRAM offers a modern brand starters for the handling of fluorescent lamps with conventional ballasts. These starts are characterised by above average high quality, economy and reliability.
Type Tube Starter
Max. power 65W
Operating Temperature -20 to +80° C°C
Power (min.) 4W
Power range 4 up to 65 W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot