OSRAM 4008321977656 HALOLINE® SUPERSTAR 120 W 230 V R7S Bulb

MPN
4008321977656
Brand
OSRAM
Order Code
41-0006
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

OSRAM HALOLINE® SUPERSTAR 120 W R7S Bulb, a powerful and energy-efficient lighting solution designed for both aesthetic appeal and functionality. With a bright output of 120 watts, this high-quality halogen bulb offers excellent luminosity, making it perfect for accent lighting, floodlights, and general illumination
Type Tube shape
Colour 3000K
Dimmable Yes
Base R7s
Operating Voltage 230V
Circuits 1000000
Diameter 12mm
Dim (Ø x L) 12 mm x 118 mm
Energy Consumption 120 kWh/1000h
Energy efficiency rating G (A - G)
Equivalent to power rating 150W
Length 118mm
Lifespan 2000h
Light bulb features dimmable
Luminous Flux 2245lm
Product lifespan approx 2000h
Rating 120W
Weight 7.2g

Reviews

Be the first to submit a review

Trustpilot