OSRAM 4008321977571 HALOLINE® SUPERSTAR 48 W 230 V R7S Bulb

MPN
4008321977571
Brand
OSRAM
Order Code
41-0003
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £11.00 £9.35
10+ £8.73
50+ £8.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 957 in stock

OSRAM 4008321977571 HALOLINE® SUPERSTAR 48 W 230 V R7S Bulb, the perfect blend of efficiency and brilliance! Designed for both residential and commercial settings, this halogen bulb delivers a powerful 48 watts of bright, high-quality light, making it ideal for decorative fixtures, accent lighting, or any environment needing clarity and warmth. With its R7S base, installation is a breeze, and the compact design ensures compatibility with a wide range of fittings.
Type Tube shape
Colour 2800K
Dimmable Yes
Base R7s
Operating Voltage 230V
Circuits 1000000
Diameter 12mm
Dim (Ø x L) 12 mm x 74.90 mm
Energy Consumption 48 kWh/1000h
Energy efficiency rating G (A - G)
Equivalent to power rating 60W
Length 74.90mm
Lifespan 2000h
Light bulb features dimmable
Luminous Flux 700lm
Product lifespan approx 2000h
Rating 48W
Weight 0.010000kg

Reviews

Be the first to submit a review

Trustpilot