OSRAM 4008321945136 HALOPIN® SUPERSTAR 20 W 230 V G9 Bulb

MPN
4008321945136
Brand
OSRAM
Order Code
41-0007
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 936 in stock

OSRAM 4008321945136 HALOPIN® SUPERSTAR 20 W G9 Bulb, the perfect blend of efficiency and brilliance. This compact halogen bulb emits an impressive warm white light, enhancing your home or office ambiance while providing exceptional energy savings. With a long lifespan and reliable performance at 230 V, this versatile bulb is ideal for various applications, from decorative fixtures to functional lighting
Type Pin base
Colour 2700K
Dimmable Yes
Base G9
Operating Voltage 230V
Circuits 50000
Colour Temperature Range 100 Ra
Diameter 14mm
Dim (Ø x L) 14 mm x 43 mm
Energy Consumption 20 kWh/1000h
Energy efficiency rating G (A - G)
Equivalent to power rating 25W
Length 43mm
Light bulb features dimmable
Luminous Flux 235lm
Product lifespan approx 2000h
Rating 20W

Reviews

Be the first to submit a review

Trustpilot