OSRAM 4008321928955 HALOLINE® SUPERSTAR 80 W 230 V R7S Bulb

MPN
4008321928955
Brand
OSRAM
Order Code
41-0004
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 127 in stock

OSRAM HALOLINE® SUPERSTAR 80 W 230 V R7S Bulb, designed for those who demand superior brightness and quality. Offering an impressive luminous flux, this halogen bulb delivers bright, crisp light that enhances any setting, from cozy residential spaces to vibrant commercial displays.
Type Rod shape
Colour 2900K
Dimmable Yes
Base R7s
Operating Voltage 230V
Circuits 50000
Colour Temperature Range 100 Ra
Diameter 12mm
Dim (Ø x L) 12 mm x 74.9 mm
Energy Consumption 80 kWh/1000h
Energy efficiency rating G (A - G)
Equivalent to power rating 100W
Length 74.9mm
Light bulb features dimmable
Luminous Flux 1400lm
Product lifespan approx 2000h
Rating 80W
UV stop Yes
Weight 0.010000kg

Reviews

Be the first to submit a review

Trustpilot