OSRAM 4008321928931 HALOLINE® SUPERSTAR 120 W 230 V R7S Bulb

MPN
4008321928931
Brand
OSRAM
Order Code
41-0005
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £3.99 £3.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 315 in stock

OSRAM HALOLINE® SUPERSTAR 120W bulb, designed to provide exceptional lighting and energy efficiency. Operating at 230V with a versatile R7S base, this halogen bulb is perfect for both indoor and outdoor applications, whether it be for stylish fixtures in your home or brightening up commercial spaces.
Type Rod shape
Colour 2900K
Dimmable Yes
Base R7s
Operating Voltage 230V
Circuits 50000
Colour Temperature Range 100 Ra
Diameter 8.8mm
Dim (Ø x L) 8.8 mm x 78 mm
Energy Consumption 120 kWh/1000h
Energy efficiency rating G (A - G)
Equivalent to power rating 150W
Length 78mm
Light bulb features dimmable
Luminous Flux 2245lm
Product lifespan approx 2000h
Rating 120W
UV stop Yes
Weight 0.010000kg

Reviews

Be the first to submit a review

Trustpilot