OSRAM 4008321220561 PURITEC® HNS® 24 W 2G11 Bulb

MPN
4008321220561
Brand
Osram
Order Code
41-0788
Country of Origin
Italy
View Full Product Range (5)

Discontinued


OSRAM PURITEC® HNS® 24 W 2G11 Bulb, engineered for efficiency and brilliance
Type Rod shape
Base 2G11
Operating Voltage 87V
Diameter 40mm
Dim (Ø x L) 40 mm x 314 mm
Length 314mm
Product lifespan approx 9000h
Rating 24W
Total luminous flux 0lm

Trustpilot