OSRAM 4008321202161 HALOSTAR® STAR 50 W 12 V GY6.35 Bulb

MPN
4008321202161
Brand
OSRAM
Order Code
41-0017
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

Free burning halogen lamps like Halostar® Standard have created with its decorative, brilliant design a procuring point light with completely new solution options.
Type Pin base
Colour 2950K
Dimmable Yes
Base GY6.35
Operating Voltage 12V
Circuits 50000
Colour Temperature Range 100
Diameter 12mm
Dim (Ø x H) 12 mm x 44 mm
Durability rating 2000h
Energy efficiency rating G (A - G)
Height 44mm
Ignition time 0.00s
Lifespan 2000h
Light bulb features dimmable
Luminous Flux 910lm
Power Factor 0.80
Product lifespan approx 2000h
Rated luminous flux 910lm
Rating 50W
UV stop Yes

Reviews

Be the first to submit a review

Trustpilot