OSRAM 4008321201799 HALOSTAR® STAR 5 W 12 V G4 Bulb

Order Code:

41-0013

Brand: Osram MPN: 4008321201799

Discontinued


OSRAM 4008321201799 HALOSTAR® STAR 5 W 12 V G4 Bulb, expertly designed for style and efficiency. This compact, halogen bulb delivers a brilliant 300 lumen brightness, perfect for accent lighting in homes, offices, or retail spaces. Its G4 base fits seamlessly into a variety of fixtures, offering instant illumination and exceptional colour rendering that enhances your décor
Type Pin base
Colour 2700K
Dimmable Yes
Base G4
Operating Voltage 12V
Circuits 1000000
Colour Temperature Range 100
Current Consumption 0.43A
Diameter 10mm
Dim (Ø x L) 10 mm x 33 mm
Durability rating 4000h
Energy consumption 5 kWh/1000h
Energy efficiency rating G (A - G)
Length 33mm
Lifespan 2000h
Light bulb features dimmable
Luminous Flux 55lm
Power Factor 0.80
Product lifespan approx 2000h
Rated luminous flux 50lm
Rating 5W

You may also like


Trustpilot