OSRAM 4008321098450 P1/15 Photographic Lamp 1000 watt G6.35 240 V Bulb

MPN
4008321098450
Brand
Osram
Order Code
41-0779
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £8.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

OSRAM 1000 Watt G6.35 bulb, designed for professionals who demand superior lighting quality. With a voltage of 240V, this high-performance lamp delivers brilliant illumination, perfect for capturing vivid colors and intricate details in any setting
Type Halogen Bulb
Base GX6.35
Operating Voltage 240V
Diameter 24.0mm
Dim (Ø x L) 24.0 mm x 67.5 mm
Energy efficiency rating G (A - G)
Length 67.5mm
Luminous Flux 33000lm
Product lifespan approx 15h
Rating 1kW

Reviews

Be the first to submit a review

Trustpilot