OSRAM 4008321025524 Basic T5 Short 13 W/640

MPN
4008321025524
Brand
Osram
Order Code
41-0001
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

Gas discharge lamp. To operate a suitable converter is necessary.
Type Tube shape
Colour 4000K
Base G5
Colour rendering 640
Durability rating 8000h
Energy efficiency rating G (A - G)
Lifespan 5000h
Luminous Flux 830lm
Mercury content 3.0mg
Rating 13W
Weight 0.040000kg

Reviews

Be the first to submit a review

Trustpilot