OSRAM 4008321025081 Basic T5 Short 8 W/640

MPN
4008321025081
Brand
Osram
Order Code
41-0000
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

Gas discharge lamp. To operate a suitable converter is required.
Type Tube shape
Colour 4000K
Base G5
Operating Voltage 230V
Diameter 16mm
Dim (Ø x L) 16 mm x 288 mm
Durability rating 8000h
Energy efficiency rating G (A - G)
Length 288mm
Lifespan 5000h
Luminous Flux 385lm
Mercury content 3.0mg
Product lifespan approx 8000h
Rating 8W
Screen size diagonal (inches) 1.0in
Weight 0.030000kg

Reviews

Be the first to submit a review

Trustpilot