Oscillator 3.6864mhz Act9300 Smd5x3

Oscillator 3.6864mhz Act9300 Smd5x3

MPN
SV0368BBIHJPL-PF
Brand
ACT
Order Code
90-1286

Discontinued


5x3mm SMD Oscillator, ACT9300 Series, 3.6864MHz Frequency, 50ppm Frequency Stability, 3.3Vdc Supply Voltage, 8mA Input Current, TTL, HCMOS Output, 30pF Load Capacitance, SMD, This Family of Miniature, Low-Profile Surface Mount Oscillators are Housed in a Ceramic Leadless Chip Carrier with a Seam Welded Metal Lid for High Reliability and Long Term Stability, The Metal Lid is Grounded via the Package to Assist with EMI Emission Control, Footprint Just 5 x 3.2 x 1.3mm, Gold Plated Pads, RoHS Compliant

Trustpilot