ORICO K20Mini 3413350 Steel Case Mini Tower Black Steel Compact Design

MPN
K20Mini
Brand
ORICO
EAN-13
4064161476926
Order Code
19-4059
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £76.17 £64.74
10+ £63.55
100+ £63.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

ORICO 3413350 presents the K20Mini, a compact steel case designed to house 2.5-inch hard disks efficiently. This steel enclosure serves as a robust hard disk housing, providing reliable physical protection and thermal management for sensitive components. Crafted from high-quality steel, the K20Mini is engineered to withstand significant mechanical stresses while maintaining a compact form factor suitable for space-constrained environments. Commonly utilised in professional data storage solutions and server applications, this mini tower case supports secure mounting and connection options, making it ideal for systems requiring durable and efficient hard disk enclosures.
Type M.2 SSD enclosure
Enclosure Width 68mm
Enclosure Height 60mm
Colour Aluminium silver
Protection Rating None
Compatible With 2230
Depth 7.5mm
Dimensions (W x H x D) 68 x 60 x 7.5 mm
HDD connection USB C® (USB 3.2 2x 2nd gen)
Interfaces USB C® (USB 3.2 2x 2nd gen)
Material Aluminium alloy
Power Supply Type via USB
Storage media features 3d NAND performance technology
Transfer Rate 20 GBit/s
Weight 39g

Reviews

Be the first to submit a review

Trustpilot