ORBIS OB330132 INCA DUO D Timer 230V AC Analogue DIN Rail Mount

MPN
OB330132
EAN-13
8426709100025
Order Code
10-1374
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £40.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The ORBIS Zeitschalttechnik OB330132 is a DIN rail mount timer featuring multifaceted functionality, including use as a time delay relay and staircase switch. Ideal for controlling lighting and automation systems, it operates at 230 V AC, ensuring compatibility with standard mains electricity. Typical applications include managing staircase lights and other timed electrical systems effectively.
Type DIN rail mount timer
Contact Configuration 1 hange-over°C
Depth 66mm
Dim (W x H x D) 17.5 x 90 x 66mm
Height 90mm
Maximum Temperature +45°C
Min. temperature -10°C
Misc Attribute INCA DUO D
Operating Voltage (AC) 230V
Switching current (max.) 16A
Switching distance 15min
Switching voltage (max.) [AC] 250V
Width 17.5mm

Reviews

Be the first to submit a review

Trustpilot