ORBIS OB251512 Timer Front Panel Digital 7 Day/24h 3000W IP20

MPN
OB251512
EAN-13
8426709102036
Order Code
10-1365
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £79.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Orbis Zeitschalttechnik OB251512 front panel mount timer is a digital timer featuring 7-day and 24-hour modes, with a capacity of 3000 W and an IP20 rating. Typical applications include controlling lighting and heating systems with precise scheduling. As part of the MINI T LOG series, it is ideal for commercial and residential settings requiring reliable time-based automation.
Type Front panel mount timer
Block formation Daytime and week program
Depth 55mm
Dim (W x H x D) 72 x 72 x 55mm
Factory colour White
Height 72mm
IP Rating IP20
Max. switching capacity 3000W
Misc Attribute digital
Number of SPCs 40
Operating Voltage (AC) 230V
Summer/winter time automatic
Switching current (max.) 16A
Used at Indoors
Width 72mm

Reviews

Be the first to submit a review

Trustpilot