ORBIS OB176012 Flush Mount Timer/Power Strip 7-Day 24h 3000W IP20

MPN
OB176012
EAN-13
8426709100964
Order Code
10-1354
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £68.96
10+ £66.89
100+ £66.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Orbis Zeitschalttechnik OB176012 is a flush mount timer/power strip designed for digital 7-day and 24-hour programming. With a power capacity of 3000 W and an IP20 rating, it is suitable for indoor use. This device is typically used for automated control of electronic appliances in residential or commercial settings.
Type Flush mount timer/power strip
Block formation Daytime and week program
Depth 35mm
Dim (W x H x D) 60 x 60 x 35mm
Factory colour White
Height 60mm
IP Rating IP20
Max. switching capacity 3000W
Misc Attribute digital
Number of SPCs 40
Operating Voltage (AC) 230V
Summer/winter time automatic
Switching current (max.) 16A
Used at Indoors
Width 60mm

Reviews

Be the first to submit a review

Trustpilot